Sensirion Low Pressure Sensor, 62Pa Operating Max

RS Stock No.: 774-4094Brand: SensirionManufacturers Part No.: SDP1000-L025
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Maximum Operating Pressure

62Pa

Maximum Operating Temperature

+60 °C

Minimum Operating Pressure

-62Pa

Minimum Operating Temperature

-10 °C

Country of Origin

Switzerland

Product details

SDP1000/SDP2000 Low Range Differential Pressure Sensors

Sensirion’s SDP1000/SDP2000 series of low range differential pressure sensors for air and other non-aggressive gases provide fast and reliable measurement with excellent stability. The small and cost-effective design makes them an ideal match for price-sensitive solutions, e.g. in medical and HVAC applications. Each differential pressure sensor is individually calibrated and temperature compensated.

Low Differential Pressure Sensors with fast response time

The SDP1108 and SDP2208 devices (123-7134 and 123-7135) feature a reduced response time of 8ms optimised for medical ventilation applications.

5V dc supply operation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation

Pressure Sensors, Sensirion

Stock information temporarily unavailable.

P.O.A.

Sensirion Low Pressure Sensor, 62Pa Operating Max

P.O.A.

Sensirion Low Pressure Sensor, 62Pa Operating Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Operating Pressure

62Pa

Maximum Operating Temperature

+60 °C

Minimum Operating Pressure

-62Pa

Minimum Operating Temperature

-10 °C

Country of Origin

Switzerland

Product details

SDP1000/SDP2000 Low Range Differential Pressure Sensors

Sensirion’s SDP1000/SDP2000 series of low range differential pressure sensors for air and other non-aggressive gases provide fast and reliable measurement with excellent stability. The small and cost-effective design makes them an ideal match for price-sensitive solutions, e.g. in medical and HVAC applications. Each differential pressure sensor is individually calibrated and temperature compensated.

Low Differential Pressure Sensors with fast response time

The SDP1108 and SDP2208 devices (123-7134 and 123-7135) feature a reduced response time of 8ms optimised for medical ventilation applications.

5V dc supply operation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation

Pressure Sensors, Sensirion