Sensirion SHT4x Series Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±1%, 4 Pins

RS Stock No.: 262-5432Brand: SensirionManufacturers Part No.: 3.000.886
brand-logo

Technical documents

Specifications

Sensor Function

Humidity, Temperature

Output Type

Digital

Interface Type

I2C

Accuracy

±1%

Mounting Type

Surface Mount

Pin Count

4

Series

SHT4x

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Sensirion SHT4x Series Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±1%, 4 Pins
Select packaging type

P.O.A.

Sensirion SHT4x Series Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±1%, 4 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Function

Humidity, Temperature

Output Type

Digital

Interface Type

I2C

Accuracy

±1%

Mounting Type

Surface Mount

Pin Count

4

Series

SHT4x

Country of Origin

Switzerland