Technical documents
Specifications
Brand
SensirionGases Detected
Carbon Monoxide
Accuracy
5%
Response Time
60s
Application
Air Quality Monitors
Sensor Type
Gas Sensors
Dimensions
10.1 x 10.1 x 6.5 mm³
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
Sensirion SCD40-D-R1, Carbon Monoxide Gas Sensor IC for Air Quality Monitors
Select packaging type
Standard
1
P.O.A.
Sensirion SCD40-D-R1, Carbon Monoxide Gas Sensor IC for Air Quality Monitors
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SensirionGases Detected
Carbon Monoxide
Accuracy
5%
Response Time
60s
Application
Air Quality Monitors
Sensor Type
Gas Sensors
Dimensions
10.1 x 10.1 x 6.5 mm³
Country of Origin
Switzerland