Sensirion SDP1000 Series Pressure Sensor, -5Pa Min, 125Pa Max, Analogue Output, Differential Reading

RS Stock No.: 774-4097Brand: SensirionManufacturers Part No.: SDP1000-L05
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

-5Pa

Maximum Pressure Reading

125Pa

Accuracy

0.3 %, 2 %

Output Type

Analogue

Media Measured

Air, Non-Aggressive Gas

Analogue Output

0.25 → 4 V

Electrical Connection

3 Pin SMD Connector

Response Time

40 ms

Maximum Current

5.2 mA

Series

SDP1000

Supply Voltage

4.75 → 5.25 V

Housing Material

PPS

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

SDP1000/SDP2000 Low Range Differential Pressure Sensors

Sensirion’s SDP1000/SDP2000 series of low range differential pressure sensors for air and other non-aggressive gases provide fast and reliable measurement with excellent stability. The small and cost-effective design makes them an ideal match for price-sensitive solutions, e.g. in medical and HVAC applications. Each differential pressure sensor is individually calibrated and temperature compensated.

Low Differential Pressure Sensors with fast response time

The SDP1108 and SDP2208 devices (123-7134 and 123-7135) feature a reduced response time of 8ms optimised for medical ventilation applications.

5V dc supply operation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation

Pressure Sensors, Sensirion

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sensirion SDP1000 Series Pressure Sensor, -5Pa Min, 125Pa Max, Analogue Output, Differential Reading

P.O.A.

Sensirion SDP1000 Series Pressure Sensor, -5Pa Min, 125Pa Max, Analogue Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

-5Pa

Maximum Pressure Reading

125Pa

Accuracy

0.3 %, 2 %

Output Type

Analogue

Media Measured

Air, Non-Aggressive Gas

Analogue Output

0.25 → 4 V

Electrical Connection

3 Pin SMD Connector

Response Time

40 ms

Maximum Current

5.2 mA

Series

SDP1000

Supply Voltage

4.75 → 5.25 V

Housing Material

PPS

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

SDP1000/SDP2000 Low Range Differential Pressure Sensors

Sensirion’s SDP1000/SDP2000 series of low range differential pressure sensors for air and other non-aggressive gases provide fast and reliable measurement with excellent stability. The small and cost-effective design makes them an ideal match for price-sensitive solutions, e.g. in medical and HVAC applications. Each differential pressure sensor is individually calibrated and temperature compensated.

Low Differential Pressure Sensors with fast response time

The SDP1108 and SDP2208 devices (123-7134 and 123-7135) feature a reduced response time of 8ms optimised for medical ventilation applications.

5V dc supply operation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation

Pressure Sensors, Sensirion

You may be interested in