Technical documents
Specifications
Brand
SensirionPressure Reading Type
Differential
Minimum Pressure Reading
-125Pa
Maximum Pressure Reading
125Pa
Accuracy
3 %
Output Type
I2C
Media Measured
Air, Nitrogen Gas, Oxygen Gas
Process Connection
5.2 mm Tube
Response Time
4.6 ms
Maximum Current
<6 mA
Supply Voltage
3.6 V
Housing Material
PBT
IP Rating
IP30
Minimum Operating Temperature
-20°C
Mounting Type
PCB Mount
Maximum Operating Temperature
+80°C
Country of Origin
Switzerland
Product details
SPD6xx series Low-cost Differential Pressure Sensors
The Sensirion SDP600 series of digital differential pressure sensors offer superb performance and are targeted at low-cost high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results even at very low differential pressures.
The SDP600 series operates from a supply voltage of 3.3V and features a digital 2-wire interface enabling easy direct connection to a suitable microprocessor. The measurement signal is internally linearized and temperature compensated.
The SDP6x1 devices (123-7139 & 123-7142) are optimized for measure mass flow or standard volume flow measurements in a bypass configuration.
The SDP6x6 devices (123-7140 & 123-7143) include a power saving feature which effectively puts the sensors into standby mode between measurements.
Pressure Sensors, Sensirion
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SensirionPressure Reading Type
Differential
Minimum Pressure Reading
-125Pa
Maximum Pressure Reading
125Pa
Accuracy
3 %
Output Type
I2C
Media Measured
Air, Nitrogen Gas, Oxygen Gas
Process Connection
5.2 mm Tube
Response Time
4.6 ms
Maximum Current
<6 mA
Supply Voltage
3.6 V
Housing Material
PBT
IP Rating
IP30
Minimum Operating Temperature
-20°C
Mounting Type
PCB Mount
Maximum Operating Temperature
+80°C
Country of Origin
Switzerland
Product details
SPD6xx series Low-cost Differential Pressure Sensors
The Sensirion SDP600 series of digital differential pressure sensors offer superb performance and are targeted at low-cost high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results even at very low differential pressures.
The SDP600 series operates from a supply voltage of 3.3V and features a digital 2-wire interface enabling easy direct connection to a suitable microprocessor. The measurement signal is internally linearized and temperature compensated.
The SDP6x1 devices (123-7139 & 123-7142) are optimized for measure mass flow or standard volume flow measurements in a bypass configuration.
The SDP6x6 devices (123-7140 & 123-7143) include a power saving feature which effectively puts the sensors into standby mode between measurements.