Technical documents
Specifications
Brand
SensirionMaximum Overload Pressure
1bar
Sensor Type
Differential Pressure Sensors
Mounting Type
Manifold Mount, PCB Mount
Pin Count
4
Dimensions
29 x 18 x 14.25mm
Maximum Operating Pressure
+125Pa
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Pressure
-125Pa
Minimum Operating Temperature
-40 °C
Product details
SDP8xx Digital Differential Pressure Sensors
The Sensirion SDP800 series of Digital differential pressure sensors offer superb performance and are targeted at high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results covering a range of up to +/-500 Pa(+/-2 inch H20 / +/-5 mbar) even at very low differential pressures.
Featuring a 2-wire interface, the SDP800 series from Sensirion are made to easily connect to a microprocessor. Suitable for high-quality mass production, the CMOS technology is the ideal choice for demanding and cost-sensitive OEM applications. High process capability and great signal to noise ratio make the CMOSens Technology highly reliable and give it great long-term stability.
Pressure Sensors, Sensirion
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SensirionMaximum Overload Pressure
1bar
Sensor Type
Differential Pressure Sensors
Mounting Type
Manifold Mount, PCB Mount
Pin Count
4
Dimensions
29 x 18 x 14.25mm
Maximum Operating Pressure
+125Pa
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Pressure
-125Pa
Minimum Operating Temperature
-40 °C
Product details
SDP8xx Digital Differential Pressure Sensors
The Sensirion SDP800 series of Digital differential pressure sensors offer superb performance and are targeted at high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results covering a range of up to +/-500 Pa(+/-2 inch H20 / +/-5 mbar) even at very low differential pressures.
Featuring a 2-wire interface, the SDP800 series from Sensirion are made to easily connect to a microprocessor. Suitable for high-quality mass production, the CMOS technology is the ideal choice for demanding and cost-sensitive OEM applications. High process capability and great signal to noise ratio make the CMOSens Technology highly reliable and give it great long-term stability.