Sensirion Differential Pressure Sensor, +125Pa Operating Max, PCB Mount, 4-Pin, 1bar Overload Max

RS Stock No.: 133-1912Brand: SensirionManufacturers Part No.: SDP810-125Pa
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Maximum Overload Pressure

1bar

Sensor Type

Differential Pressure Sensors

Mounting Type

PCB Mount

Pin Count

4

Dimensions

29 x 18 x 23.75mm

Maximum Operating Pressure

+125Pa

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

-125Pa

Minimum Operating Temperature

-40 °C

Product details

SDP8xx Digital Differential Pressure Sensors

The Sensirion SDP800 series of Digital differential pressure sensors offer superb performance and are targeted at high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results covering a range of up to +/-500 Pa(+/-2 inch H20 / +/-5 mbar) even at very low differential pressures.

Featuring a 2-wire interface, the SDP800 series from Sensirion are made to easily connect to a microprocessor. Suitable for high-quality mass production, the CMOS technology is the ideal choice for demanding and cost-sensitive OEM applications. High process capability and great signal to noise ratio make the CMOSens Technology highly reliable and give it great long-term stability.

Pressure Sensors, Sensirion

P.O.A.

Sensirion Differential Pressure Sensor, +125Pa Operating Max, PCB Mount, 4-Pin, 1bar Overload Max

P.O.A.

Sensirion Differential Pressure Sensor, +125Pa Operating Max, PCB Mount, 4-Pin, 1bar Overload Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Overload Pressure

1bar

Sensor Type

Differential Pressure Sensors

Mounting Type

PCB Mount

Pin Count

4

Dimensions

29 x 18 x 23.75mm

Maximum Operating Pressure

+125Pa

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

-125Pa

Minimum Operating Temperature

-40 °C

Product details

SDP8xx Digital Differential Pressure Sensors

The Sensirion SDP800 series of Digital differential pressure sensors offer superb performance and are targeted at high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results covering a range of up to +/-500 Pa(+/-2 inch H20 / +/-5 mbar) even at very low differential pressures.

Featuring a 2-wire interface, the SDP800 series from Sensirion are made to easily connect to a microprocessor. Suitable for high-quality mass production, the CMOS technology is the ideal choice for demanding and cost-sensitive OEM applications. High process capability and great signal to noise ratio make the CMOSens Technology highly reliable and give it great long-term stability.

Pressure Sensors, Sensirion