Technical documents
Specifications
Brand
SensirionGases Detected
VOC
Response Time
<10s
Application
VOC Monitors
Sensor Type
Gas Sensors
Power Source
Battery, USB
Dimensions
2.44 x 2.44 x 0.85mm3
Maximum Operating Temperature
+50 °C
Model Number
SGP40
Minimum Operating Temperature
-10 °C
Country of Origin
Switzerland
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Sensirion SGP40-D-R4, VOC Air Quality Sensor for VOC Monitors
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Sensirion SGP40-D-R4, VOC Air Quality Sensor for VOC Monitors
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SensirionGases Detected
VOC
Response Time
<10s
Application
VOC Monitors
Sensor Type
Gas Sensors
Power Source
Battery, USB
Dimensions
2.44 x 2.44 x 0.85mm3
Maximum Operating Temperature
+50 °C
Model Number
SGP40
Minimum Operating Temperature
-10 °C
Country of Origin
Switzerland