Technical documents
Specifications
Brand
SensirionSensor Function
Humidity, Temperature
Output Type
Digital
Interface Type
I2C
Accuracy
±2%
Mounting Type
Surface Mount
Pin Count
4
Series
SHT4xI
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Sensirion SHT4xI Series Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±2%, 4 Pins
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Sensirion SHT4xI Series Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±2%, 4 Pins
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SensirionSensor Function
Humidity, Temperature
Output Type
Digital
Interface Type
I2C
Accuracy
±2%
Mounting Type
Surface Mount
Pin Count
4
Series
SHT4xI
Country of Origin
Switzerland