Technical documents
Specifications
Brand
SensirionGases Detected
Carbon Dioxide
Application
CO Detectors
Sensor Type
Gas Sensors
Maximum Operating Temperature
85 °C
Model Number
STC31
Minimum Operating Temperature
-20 °C
P.O.A.
Sensirion STC31-R3, Carbon Dioxide Gas Sensor IC for CO Detectors
Select packaging type
Standard
1
P.O.A.
Sensirion STC31-R3, Carbon Dioxide Gas Sensor IC for CO Detectors
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SensirionGases Detected
Carbon Dioxide
Application
CO Detectors
Sensor Type
Gas Sensors
Maximum Operating Temperature
85 °C
Model Number
STC31
Minimum Operating Temperature
-20 °C