Sensirion SVM30-J, Air Quality Sensor

RS Stock No.: 195-0686Brand: SensirionManufacturers Part No.: SVM30-J
brand-logo
View all in Environmental Sensor ICs

Technical documents

Specifications

Gases Detected

tVOC, CO2 eq

Accuracy

±1 (Temperature) °C, ±5 % RH, 15 (Indoor Air Quality) %

Response Time

8s

Application

CO2 Equivalent, Relative Humidity, Temperature, TVOC Measurement

Sensor Type

Air Quality Sensors

Power Source

External Power Supply 5 Vdc

Dimensions

39 x 15 x 6.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sensirion SVM30-J, Air Quality Sensor

P.O.A.

Sensirion SVM30-J, Air Quality Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gases Detected

tVOC, CO2 eq

Accuracy

±1 (Temperature) °C, ±5 % RH, 15 (Indoor Air Quality) %

Response Time

8s

Application

CO2 Equivalent, Relative Humidity, Temperature, TVOC Measurement

Sensor Type

Air Quality Sensors

Power Source

External Power Supply 5 Vdc

Dimensions

39 x 15 x 6.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Country of Origin

China