Sensirion SVM30-J, tVOC, CO2 eq Air Quality Sensor for CO2 Equivalent, Relative Humidity, Temperature, TVOC Measurement

RS Stock No.: 195-0685Brand: SensirionManufacturers Part No.: SVM30-J
brand-logo
View all in Environmental Sensor ICs

Technical documents

Specifications

Gases Detected

tVOC, CO2 eq

Accuracy

±1 (Temperature) °C, ±5 % RH, 15 (Indoor Air Quality) %

Response Time

8s

Application

CO2 Equivalent, Relative Humidity, Temperature, TVOC Measurement

Sensor Type

Air Quality Sensors

Power Source

External Power Supply 5 Vdc

Dimensions

39 x 15 x 6.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sensirion SVM30-J, tVOC, CO2 eq Air Quality Sensor for CO2 Equivalent, Relative Humidity, Temperature, TVOC Measurement

P.O.A.

Sensirion SVM30-J, tVOC, CO2 eq Air Quality Sensor for CO2 Equivalent, Relative Humidity, Temperature, TVOC Measurement
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gases Detected

tVOC, CO2 eq

Accuracy

±1 (Temperature) °C, ±5 % RH, 15 (Indoor Air Quality) %

Response Time

8s

Application

CO2 Equivalent, Relative Humidity, Temperature, TVOC Measurement

Sensor Type

Air Quality Sensors

Power Source

External Power Supply 5 Vdc

Dimensions

39 x 15 x 6.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Country of Origin

China