Seoul Semiconductor2.5 V Red LED SMD, Z-Power S1CH-3535660003-00000000-00001

RS Stock No.: 180-6179Brand: Seoul SemiconductorManufacturers Part No.: S1CH-3535660003-00000000-00001
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Radiant Flux

520mW

Number of Pins

3

Viewing Angle

120 °

Dominant Wavelength

667 nm

Series

Z-Power

Dimensions

3.5 x 3.5 x 1.93mm

Forward Current

700mA

Stock information temporarily unavailable.

P.O.A.

Seoul Semiconductor2.5 V Red LED SMD, Z-Power S1CH-3535660003-00000000-00001

P.O.A.

Seoul Semiconductor2.5 V Red LED SMD, Z-Power S1CH-3535660003-00000000-00001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Radiant Flux

520mW

Number of Pins

3

Viewing Angle

120 °

Dominant Wavelength

667 nm

Series

Z-Power

Dimensions

3.5 x 3.5 x 1.93mm

Forward Current

700mA