Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sepa FG150 Series Steel Finger Guard for 172 x 150mm Fans, 4.8mm Hole Spacing, 162 x 6.5mm

RS Stock No.: 284-4457Brand: SepaManufacturers Part No.: FG150Distrelec Article No.: 15421737
View all in Finger Guards

Technical documents

Specifications

Brand

Sepa

Fan Size

172 x 150mm

External Dimensions

162 x 6.5mm

Material

Steel

Screw Hole Spacing

4.8mm

Colour

Silver

Series

FG150

Distrelec Product Id

15421737

Country of Origin

China

You may be interested in
RS PRO Steel Finger Guard for 172mm Fans, 162mm Hole Spacing
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Sepa FG150 Series Steel Finger Guard for 172 x 150mm Fans, 4.8mm Hole Spacing, 162 x 6.5mm

P.O.A.

Sepa FG150 Series Steel Finger Guard for 172 x 150mm Fans, 4.8mm Hole Spacing, 162 x 6.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Finger Guard for 172mm Fans, 162mm Hole Spacing
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Sepa

Fan Size

172 x 150mm

External Dimensions

162 x 6.5mm

Material

Steel

Screw Hole Spacing

4.8mm

Colour

Silver

Series

FG150

Distrelec Product Id

15421737

Country of Origin

China

You may be interested in
RS PRO Steel Finger Guard for 172mm Fans, 162mm Hole Spacing
P.O.A.Each (In a Pack of 10) (ex VAT)