Sepa Axial Fan, 12 V dc, dc Operation, 10.3m³/h, 40mA Max, 40 x 40 x 10mm
Technical documents
Specifications
Brand
SepaSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Width
40mm
Depth
10mm
Maximum Current
40mA
Dimensions
40 x 40 x 10mm
Air Flow
10.3m³/h
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Sepa Axial Fan, 12 V dc, dc Operation, 10.3m³/h, 40mA Max, 40 x 40 x 10mm
1
P.O.A.
Sepa Axial Fan, 12 V dc, dc Operation, 10.3m³/h, 40mA Max, 40 x 40 x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SepaSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Width
40mm
Depth
10mm
Maximum Current
40mA
Dimensions
40 x 40 x 10mm
Air Flow
10.3m³/h
Country of Origin
China