Sepa Axial Fan, 12 V dc, dc Operation, 28m³/h, 210mA Max, 60 x 60 x 15mm
RS Stock No.: 284-4817Brand: SepaManufacturers Part No.: PLB60B12SE32ADistrelec Article No.: 30213220
Technical documents
Specifications
Brand
SepaSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Width
60mm
Depth
15mm
Maximum Current
210mA
Dimensions
60 x 60 x 15mm
Air Flow
28m³/h
Distrelec Product Id
30213220
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Sepa Axial Fan, 12 V dc, dc Operation, 28m³/h, 210mA Max, 60 x 60 x 15mm
1
P.O.A.
Sepa Axial Fan, 12 V dc, dc Operation, 28m³/h, 210mA Max, 60 x 60 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SepaSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Width
60mm
Depth
15mm
Maximum Current
210mA
Dimensions
60 x 60 x 15mm
Air Flow
28m³/h
Distrelec Product Id
30213220
Country of Origin
China