Serious Halogen Machine Light, 24 V ac/dc, 24 V ac/dc, IP65, 700mm Arm Length

RS Stock No.: 772-3016Brand: SeriousManufacturers Part No.: RS12640
brand-logo
View all in Machine Lights

Technical documents

Specifications

Brand

Serious

Lamp Type

Halogen

Voltage Rating

24 V ac/dc, 24 V ac/dc

Light Style

Flexible Arm

Wattage

50 W

Arm Length

700mm

Arm Type

Flexible

IP Rating

IP65

Maximum Reach

700mm

Integral transformer

No

Cable Length

2m

Country of Origin

United Kingdom

Product details

Flexible Arm Halogen Machine Lights

Flexible arm halogen machine lights
Halogen lamp supplied
2 metre cable (un-terminated)

Serious Brands Machine Lights

Stock information temporarily unavailable.

P.O.A.

Serious Halogen Machine Light, 24 V ac/dc, 24 V ac/dc, IP65, 700mm Arm Length

P.O.A.

Serious Halogen Machine Light, 24 V ac/dc, 24 V ac/dc, IP65, 700mm Arm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Serious

Lamp Type

Halogen

Voltage Rating

24 V ac/dc, 24 V ac/dc

Light Style

Flexible Arm

Wattage

50 W

Arm Length

700mm

Arm Type

Flexible

IP Rating

IP65

Maximum Reach

700mm

Integral transformer

No

Cable Length

2m

Country of Origin

United Kingdom

Product details

Flexible Arm Halogen Machine Lights

Flexible arm halogen machine lights
Halogen lamp supplied
2 metre cable (un-terminated)

Serious Brands Machine Lights