Serious Halogen Machine Light, 12 V, 50 W, Articulated, 1000mm Reach, 1000mm Arm Length

RS Stock No.: 772-3003Brand: SeriousManufacturers Part No.: RS12920
brand-logo
View all in Machine Lights

Technical documents

Specifications

Brand

Serious

Lamp Type

Halogen

Light Style

Articulated Arm

Voltage Rating

12 V

Wattage

50 W

Arm Length

1000mm

Arm Type

Articulated

IP Rating

IP65

Maximum Reach

1000mm

Integral transformer

No

Cable Length

2m

Country of Origin

United Kingdom

Product details

Long Arm Halogen Machine Lights

Long articulated arm 1000mm in length
Choice of 12V or 24V
Bare wire termination, ready for direct connection to machine supplies
50W halogen MR16 lamp (supplied)
IP65 rated

Serious Brands Machine Lights

Stock information temporarily unavailable.

P.O.A.

Serious Halogen Machine Light, 12 V, 50 W, Articulated, 1000mm Reach, 1000mm Arm Length

P.O.A.

Serious Halogen Machine Light, 12 V, 50 W, Articulated, 1000mm Reach, 1000mm Arm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Serious

Lamp Type

Halogen

Light Style

Articulated Arm

Voltage Rating

12 V

Wattage

50 W

Arm Length

1000mm

Arm Type

Articulated

IP Rating

IP65

Maximum Reach

1000mm

Integral transformer

No

Cable Length

2m

Country of Origin

United Kingdom

Product details

Long Arm Halogen Machine Lights

Long articulated arm 1000mm in length
Choice of 12V or 24V
Bare wire termination, ready for direct connection to machine supplies
50W halogen MR16 lamp (supplied)
IP65 rated

Serious Brands Machine Lights