Serpac C Series Black ABS Enclosure, Black Lid, 82.6 x 58.4 x 20.3mm

RS Stock No.: 493-9744Brand: SerpacManufacturers Part No.: C-10
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Serpac

Body Material

ABS

External Length

82.6 mm

External Height

20.3 mm

External Width

58.4 mm

External Dimensions

82.6 x 58.4 x 20.3mm

Colour

Black

Lid Colour

Black

Shielded

No

Series

C

Weight

31g

Country of Origin

United States

Product details

C Series Miniature ABS Boxes

2 piece design
Easy location of PCB's within enclosure
Flammability classification UL 94 HB

P.O.A.

Serpac C Series Black ABS Enclosure, Black Lid, 82.6 x 58.4 x 20.3mm

P.O.A.

Serpac C Series Black ABS Enclosure, Black Lid, 82.6 x 58.4 x 20.3mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

Serpac

Body Material

ABS

External Length

82.6 mm

External Height

20.3 mm

External Width

58.4 mm

External Dimensions

82.6 x 58.4 x 20.3mm

Colour

Black

Lid Colour

Black

Shielded

No

Series

C

Weight

31g

Country of Origin

United States

Product details

C Series Miniature ABS Boxes

2 piece design
Easy location of PCB's within enclosure
Flammability classification UL 94 HB