Technical documents
Specifications
Brand
SES SterlingGrommet Type
Cable Grommet
Panel Hole Diameter
28mm
Maximum Cable Diameter
21mm
Material
PVC
Colour
Black
Series
DG
Series
PLIO
Maximum Panel Thickness
2mm
Country of Origin
France
Product details
Membrane Grommets
The DG range of membrane grommets in grade 9542 rubber PVC are designed to plug circular openings on electrical cabinets or a variety of equipment.
They are also designed for routing cables, pipes or ducts after drilling the membrane.
Resistant to ageing.
Oil or fuel stabilised.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SES SterlingGrommet Type
Cable Grommet
Panel Hole Diameter
28mm
Maximum Cable Diameter
21mm
Material
PVC
Colour
Black
Series
DG
Series
PLIO
Maximum Panel Thickness
2mm
Country of Origin
France
Product details
Membrane Grommets
The DG range of membrane grommets in grade 9542 rubber PVC are designed to plug circular openings on electrical cabinets or a variety of equipment.
They are also designed for routing cables, pipes or ducts after drilling the membrane.
Resistant to ageing.
Oil or fuel stabilised.