Technical documents
Specifications
Brand
SES SterlingSleeve Diameter
10mm
Colour
Green
Material
Neoprene
Sleeve Length
35mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
10mm
Maximum Cable Diameter
15mm
Dielectric Strength
>13kV/mm
Wall Thickness
1.2mm
Series
HELAVIA
Country of Origin
France
Product details
Coloured Expandable Sleeves
You may be interested in


SES Sterling Expandable Neoprene Red Cable Sleeve, 10mm Diameter, 35mm Length, Helavia SeriesBrand: SES Sterling
P.O.A.1 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Blue Cable Sleeve, 10mm Diameter, 35mm Length, Helavia SeriesBrand: SES Sterling
P.O.A.1 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Yellow Cable Sleeve, 10mm Diameter, 35mm Length, Helavia SeriesBrand: SES Sterling
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SES Sterling Expandable Neoprene Green Cable Sleeve, 10mm Diameter, 35mm Length, Helavia Series
1
P.O.A.
SES Sterling Expandable Neoprene Green Cable Sleeve, 10mm Diameter, 35mm Length, Helavia Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


SES Sterling Expandable Neoprene Red Cable Sleeve, 10mm Diameter, 35mm Length, Helavia SeriesBrand: SES Sterling
P.O.A.1 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Blue Cable Sleeve, 10mm Diameter, 35mm Length, Helavia SeriesBrand: SES Sterling
P.O.A.1 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Yellow Cable Sleeve, 10mm Diameter, 35mm Length, Helavia SeriesBrand: SES Sterling
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
SES SterlingSleeve Diameter
10mm
Colour
Green
Material
Neoprene
Sleeve Length
35mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
10mm
Maximum Cable Diameter
15mm
Dielectric Strength
>13kV/mm
Wall Thickness
1.2mm
Series
HELAVIA
Country of Origin
France
Product details
Coloured Expandable Sleeves
You may be interested in


SES Sterling Expandable Neoprene Red Cable Sleeve, 10mm Diameter, 35mm Length, Helavia SeriesBrand: SES Sterling
P.O.A.1 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Blue Cable Sleeve, 10mm Diameter, 35mm Length, Helavia SeriesBrand: SES Sterling
P.O.A.1 Bag of 100 (ex VAT)
SES Sterling Expandable Neoprene Yellow Cable Sleeve, 10mm Diameter, 35mm Length, Helavia SeriesBrand: SES Sterling
P.O.A.1 Bag of 100 (ex VAT)