SES Sterling Lacing Cord Polyamide 1.2 mm x 200m

RS Stock No.: 303-1681Brand: SES SterlingManufacturers Part No.: 06430002001
brand-logo
View all in Cable Lacing

Technical documents

Specifications

Length

200m

Width

1.2 mm

Tensile Strength

19daN

Colour

Natural

Material

Polyamide

Country of Origin

France

Product details

SES ABSA Lacing Cord 200m

An ABSA lacing cordavoid penetrating insulations forming a tight knot. Using this cord can eliminate inconvenience and danger of minor injuries such as cuts and weals to operators fingers that mono filament round cords normally cause.

Features and Benefits

Polyamide 6 material
Resistance to micro organisms, ozone, ageing
Continuous flattened filaments

Strapping And Lacing

You may be interested in
SES Sterling Lacing Cord Polyamide 1.1 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)
SES Sterling Lacing Cord Polyamide 1.3 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SES Sterling Lacing Cord Polyamide 1.2 mm x 200m

P.O.A.

SES Sterling Lacing Cord Polyamide 1.2 mm x 200m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SES Sterling Lacing Cord Polyamide 1.1 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)
SES Sterling Lacing Cord Polyamide 1.3 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)

Technical documents

Specifications

Length

200m

Width

1.2 mm

Tensile Strength

19daN

Colour

Natural

Material

Polyamide

Country of Origin

France

Product details

SES ABSA Lacing Cord 200m

An ABSA lacing cordavoid penetrating insulations forming a tight knot. Using this cord can eliminate inconvenience and danger of minor injuries such as cuts and weals to operators fingers that mono filament round cords normally cause.

Features and Benefits

Polyamide 6 material
Resistance to micro organisms, ozone, ageing
Continuous flattened filaments

Strapping And Lacing

You may be interested in
SES Sterling Lacing Cord Polyamide 1.1 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)
SES Sterling Lacing Cord Polyamide 1.3 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)