Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SES Sterling Lacing Cord Polyamide 1.3 mm x 200m

RS Stock No.: 303-1697Brand: SES SterlingManufacturers Part No.: 06430003001Distrelec Article No.: 30423402
brand-logo
View all in Cable Lacing

Technical documents

Specifications

Length

200m

Width

1.3 mm

Tensile Strength

26daN

Colour

Natural

Material

Polyamide

Distrelec Product Id

30423402

Country of Origin

France

You may be interested in
SES Sterling Lacing Cord Polyamide 1.2 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)
SES Sterling Lacing Cord Polyamide 1.4 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SES Sterling Lacing Cord Polyamide 1.3 mm x 200m

P.O.A.

SES Sterling Lacing Cord Polyamide 1.3 mm x 200m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SES Sterling Lacing Cord Polyamide 1.2 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)
SES Sterling Lacing Cord Polyamide 1.4 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)

Technical documents

Specifications

Length

200m

Width

1.3 mm

Tensile Strength

26daN

Colour

Natural

Material

Polyamide

Distrelec Product Id

30423402

Country of Origin

France

You may be interested in
SES Sterling Lacing Cord Polyamide 1.2 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)
SES Sterling Lacing Cord Polyamide 1.4 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)