SES Sterling PVC Transparent Cable Sleeve, 3mm Diameter, 50m Length, Plio-Super Series

RS Stock No.: 321-2111Brand: SES SterlingManufacturers Part No.: 08010005011
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

3mm

Colour

Transparent

Material

PVC

Sleeve Length

50m

Braided

No

Minimum Cable Diameter

3mm

Maximum Cable Diameter

3.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Dielectric Strength

20kV/mm

Wall Thickness

0.4mm

Series

Plio-Super

Country of Origin

France

Product details

Insulating Sleeves in PLIO®-SUPER PVC

PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.

Features and Benefits

• Ozone, ageing and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter

Standards

V2 UL94, NF C 93 641, DIN 40.621, VSM 11930

Stock information temporarily unavailable.

P.O.A.

SES Sterling PVC Transparent Cable Sleeve, 3mm Diameter, 50m Length, Plio-Super Series

P.O.A.

SES Sterling PVC Transparent Cable Sleeve, 3mm Diameter, 50m Length, Plio-Super Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

3mm

Colour

Transparent

Material

PVC

Sleeve Length

50m

Braided

No

Minimum Cable Diameter

3mm

Maximum Cable Diameter

3.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Dielectric Strength

20kV/mm

Wall Thickness

0.4mm

Series

Plio-Super

Country of Origin

France

Product details

Insulating Sleeves in PLIO®-SUPER PVC

PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.

Features and Benefits

• Ozone, ageing and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter

Standards

V2 UL94, NF C 93 641, DIN 40.621, VSM 11930