Technical documents
Specifications
Brand
SES SterlingSleeve Diameter
5mm
Colour
Transparent
Material
PVC
Sleeve Length
25m
Braided
No
Minimum Cable Diameter
5mm
Maximum Cable Diameter
6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Dielectric Strength
20kV/mm
Wall Thickness
0.52mm
Series
Plio-Super
Country of Origin
France
Product details
Insulating Sleeves in PLIO®-SUPER PVC
PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.
Features and Benefits
• Ozone, ageing and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter
Standards
V2 UL94, NF C 93 641, DIN 40.621, VSM 11930
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SES SterlingSleeve Diameter
5mm
Colour
Transparent
Material
PVC
Sleeve Length
25m
Braided
No
Minimum Cable Diameter
5mm
Maximum Cable Diameter
6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Dielectric Strength
20kV/mm
Wall Thickness
0.52mm
Series
Plio-Super
Country of Origin
France
Product details
Insulating Sleeves in PLIO®-SUPER PVC
PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.
Features and Benefits
• Ozone, ageing and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter
Standards
V2 UL94, NF C 93 641, DIN 40.621, VSM 11930