SES Sterling Spiral Wrap, I.D 12mm, 40mm polyethylene (PE)

RS Stock No.: 170-3362Brand: SES SterlingManufacturers Part No.: 08190003018
brand-logo
View all in Cable Spiral Wrapping

Technical documents

Specifications

Minimum Cable Diameter

10mm

Maximum Cable Diameter

12mm

Colour

Natural

Internal Diameter

12mm

Material

PE

Maximum Bundle Diameter

40mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+85°C

Wall Thickness

1.5mm

Length

25m

Country of Origin

France

Product details

Twisted sleeves

Twisted sleeves make it extremely easy to create wire strands.

Features and Benefits

• Ensure electrical and mechanical protection.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SES Sterling Spiral Wrap, I.D 12mm, 40mm polyethylene (PE)

P.O.A.

SES Sterling Spiral Wrap, I.D 12mm, 40mm polyethylene (PE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Minimum Cable Diameter

10mm

Maximum Cable Diameter

12mm

Colour

Natural

Internal Diameter

12mm

Material

PE

Maximum Bundle Diameter

40mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+85°C

Wall Thickness

1.5mm

Length

25m

Country of Origin

France

Product details

Twisted sleeves

Twisted sleeves make it extremely easy to create wire strands.

Features and Benefits

• Ensure electrical and mechanical protection.

You may be interested in