SES Sterling Grey Slotted Panel Trunking - Open Slot, W80 mm x D40mm, L2m, PVC

RS Stock No.: 547-657Brand: SES SterlingManufacturers Part No.: 08390144013
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Width

80 mm

Depth

40mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Country of Origin

France

Product details

Cable Duct

Rigid PVC quality 9051 trunking, grey (RAL 7030), density 1.56
Side slots and perforated bottom.
Flame retardant to UL94-V0 standard, with a dielectric strength of 15 kV/mm.
Recommended for industrial wiring.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SES Sterling Grey Slotted Panel Trunking - Open Slot, W80 mm x D40mm, L2m, PVC

P.O.A.

SES Sterling Grey Slotted Panel Trunking - Open Slot, W80 mm x D40mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Width

80 mm

Depth

40mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Country of Origin

France

Product details

Cable Duct

Rigid PVC quality 9051 trunking, grey (RAL 7030), density 1.56
Side slots and perforated bottom.
Flame retardant to UL94-V0 standard, with a dielectric strength of 15 kV/mm.
Recommended for industrial wiring.

You may be interested in