SES Sterling GF-A6/4 Grey Slotted Panel Trunking - Open Slot, W43 mm x D42mm, L2m, PVC

RS Stock No.: 161-3893Brand: SES SterlingManufacturers Part No.: 08450090013
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Width

43 mm

Depth

42mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

GF-A6/4

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SES Sterling GF-A6/4 Grey Slotted Panel Trunking - Open Slot, W43 mm x D42mm, L2m, PVC

P.O.A.

SES Sterling GF-A6/4 Grey Slotted Panel Trunking - Open Slot, W43 mm x D42mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Width

43 mm

Depth

42mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

GF-A6/4

Country of Origin

France