Technical documents
Specifications
Brand
SES SterlingWidth
60 mm
Depth
42mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Series
GF-A6/4
Country of Origin
France
You may be interested in
SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W40 mm x D40mm, L2m, PVCBrand: SES Sterling
P.O.A.Each (In a Pack of 16) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SES Sterling GF-A6/4 Grey Slotted Panel Trunking - Open Slot, W60 mm x D42mm, L2m, PVC
1
P.O.A.
SES Sterling GF-A6/4 Grey Slotted Panel Trunking - Open Slot, W60 mm x D42mm, L2m, PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W40 mm x D40mm, L2m, PVCBrand: SES Sterling
P.O.A.Each (In a Pack of 16) (ex VAT)
Technical documents
Specifications
Brand
SES SterlingWidth
60 mm
Depth
42mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Series
GF-A6/4
Country of Origin
France
You may be interested in
SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W40 mm x D40mm, L2m, PVCBrand: SES Sterling
P.O.A.Each (In a Pack of 16) (ex VAT)