SES Sterling PVC Red Cable Sleeve, 8mm Diameter, 25m Length

RS Stock No.: 321-2313Brand: SES Sterling
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

8mm

Colour

Red

Material

PVC

Sleeve Length

25m

Minimum Cable Diameter

8mm

Maximum Cable Diameter

9.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Dielectric Strength

20kV/mm

Wall Thickness

0.62mm

Country of Origin

France

Product details

Insulating Sleeves in PLIO®-SUPER PVC

PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.

Features and Benefits

• Ozone, ageing and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter

Standards

V2 UL94, NF C 93 641, DIN 40.621, VSM 11930

Stock information temporarily unavailable.

P.O.A.

SES Sterling PVC Red Cable Sleeve, 8mm Diameter, 25m Length

P.O.A.

SES Sterling PVC Red Cable Sleeve, 8mm Diameter, 25m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

8mm

Colour

Red

Material

PVC

Sleeve Length

25m

Minimum Cable Diameter

8mm

Maximum Cable Diameter

9.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Dielectric Strength

20kV/mm

Wall Thickness

0.62mm

Country of Origin

France

Product details

Insulating Sleeves in PLIO®-SUPER PVC

PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.

Features and Benefits

• Ozone, ageing and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter

Standards

V2 UL94, NF C 93 641, DIN 40.621, VSM 11930