Technical documents
Specifications
Brand
SESGrommet Type
Round
Panel Hole Diameter
9mm
Maximum Cable Diameter
6mm
Material
PVC
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Series
PLIO
Maximum Panel Thickness
1.5mm
Country of Origin
Netherlands
Stock information temporarily unavailable.
P.O.A.
SES PLIO Black PVC 9mm Round for Maximum of 6 mm Cable Dia. 01070069010
1
P.O.A.
SES PLIO Black PVC 9mm Round for Maximum of 6 mm Cable Dia. 01070069010
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SESGrommet Type
Round
Panel Hole Diameter
9mm
Maximum Cable Diameter
6mm
Material
PVC
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Series
PLIO
Maximum Panel Thickness
1.5mm
Country of Origin
Netherlands