Technical documents
Specifications
Brand
SESGrommet Type
Round
Panel Hole Diameter
15mm
Maximum Cable Diameter
9mm
Material
PVC
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Series
PLIO
Maximum Panel Thickness
2mm
Country of Origin
Netherlands
Product details
Soft PVC grommet, black
Temperature range: -30 °C → +80 °C
You may be interested in
SES Sterling DG Black PVC 15mm Cable Grommet for Maximum of 9mm Cable Dia. 01330351010Brand: SES Sterling
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SES PLIO Black PVC 15mm Round for Maximum of 9 mm Cable Dia. 01330351010
1
P.O.A.
SES PLIO Black PVC 15mm Round for Maximum of 9 mm Cable Dia. 01330351010
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SES Sterling DG Black PVC 15mm Cable Grommet for Maximum of 9mm Cable Dia. 01330351010Brand: SES Sterling
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
SESGrommet Type
Round
Panel Hole Diameter
15mm
Maximum Cable Diameter
9mm
Material
PVC
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Series
PLIO
Maximum Panel Thickness
2mm
Country of Origin
Netherlands
Product details
Soft PVC grommet, black
Temperature range: -30 °C → +80 °C
You may be interested in
SES Sterling DG Black PVC 15mm Cable Grommet for Maximum of 9mm Cable Dia. 01330351010Brand: SES Sterling
P.O.A.1 Bag of 100 (ex VAT)