Technical documents
Specifications
Brand
SESLength
185mm
Width
4.6 mm
Colour
Black
Material
Nylon 66
Quantity
1000
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Tensile Strength
220N
Series
SL
Maximum Bundle Diameter
47mm
Country of Origin
Netherlands
Product details
Cable ties, type HT-M
Black.
Robust, weatherproof cable ties.
Stock information temporarily unavailable.
P.O.A.
SES Cable Tie, 185mm x 4.6 mm, Black Nylon, Pk-1000
1
P.O.A.
SES Cable Tie, 185mm x 4.6 mm, Black Nylon, Pk-1000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SESLength
185mm
Width
4.6 mm
Colour
Black
Material
Nylon 66
Quantity
1000
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Tensile Strength
220N
Series
SL
Maximum Bundle Diameter
47mm
Country of Origin
Netherlands
Product details
Cable ties, type HT-M
Black.
Robust, weatherproof cable ties.