SES Cable Tie, 300mm x 4.6 mm, Natural Nylon, Pk-1000

RS Stock No.: 137-1195Brand: SESManufacturers Part No.: 01860235018
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

SES

Length

300mm

Width

4.6 mm

Colour

Natural

Material

Nylon 66

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

220N

Series

SL

Maximum Bundle Diameter

76mm

Country of Origin

Netherlands

Product details

Cable ties, type SES-QUICK

The SES cable ties are easy to use and designed to help keep cables tidy and organised. The SES cable ties are made with natural nylon (Nylon 6.6). Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required. The SES cable ties are able to work in wide range of temperature from -40°C to +85°C and the tensile strength is up to 130N.

Features & Benefits

• Suitable for various applications
• Operating temperature -40°C to +85°C
• Made with natural nylon (Nylon 6.6)
• Tensile strength 130N

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SES Cable Tie, 300mm x 4.6 mm, Natural Nylon, Pk-1000

P.O.A.

SES Cable Tie, 300mm x 4.6 mm, Natural Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SES

Length

300mm

Width

4.6 mm

Colour

Natural

Material

Nylon 66

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

220N

Series

SL

Maximum Bundle Diameter

76mm

Country of Origin

Netherlands

Product details

Cable ties, type SES-QUICK

The SES cable ties are easy to use and designed to help keep cables tidy and organised. The SES cable ties are made with natural nylon (Nylon 6.6). Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required. The SES cable ties are able to work in wide range of temperature from -40°C to +85°C and the tensile strength is up to 130N.

Features & Benefits

• Suitable for various applications
• Operating temperature -40°C to +85°C
• Made with natural nylon (Nylon 6.6)
• Tensile strength 130N

You may be interested in