Sferaco Brush Plated Brass Stopcock, 9.53mm BSP

RS Stock No.: 138-5639Brand: SferacoManufacturers Part No.: 1340003
brand-logo
View all in Stopcocks

Technical documents

Specifications

Brand

Sferaco

Connection 1

3/8 in BSP Male

Connection 2

3/8 in BSP Female

Body Material

Brush Plated Brass

Handle Type

Butterfly

Handle Material

Brass

Operating Pressure

10bar

Connection Gender 1

Male

Connection Gender 2

Female

Pipe Size 1

9.53mm

Pipe Size 2

9.53mm

Thread Standard or Connection Type 1

BSP

Thread Standard or Connection Type 2

BSP

Operating Temperature Range

0 → +90 °C

Product details

Sferaco Angled Stop Cock

This Sferaco angled stop cock allows you to control the water flow to the device. Made from brass ensures strength and reliability. The male inlet and female outlet diameters of this tap is 3/8" (10 mm) with both male type connections.

Features and Benefits

Brass construction
Maximum pressure of 10 bar
3/8"" (10 mm) connection size
Strong and reliable fitting

Gate, Stop & Check Valves

High quality brass valves

Stock information temporarily unavailable.

P.O.A.

Sferaco Brush Plated Brass Stopcock, 9.53mm BSP

P.O.A.

Sferaco Brush Plated Brass Stopcock, 9.53mm BSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sferaco

Connection 1

3/8 in BSP Male

Connection 2

3/8 in BSP Female

Body Material

Brush Plated Brass

Handle Type

Butterfly

Handle Material

Brass

Operating Pressure

10bar

Connection Gender 1

Male

Connection Gender 2

Female

Pipe Size 1

9.53mm

Pipe Size 2

9.53mm

Thread Standard or Connection Type 1

BSP

Thread Standard or Connection Type 2

BSP

Operating Temperature Range

0 → +90 °C

Product details

Sferaco Angled Stop Cock

This Sferaco angled stop cock allows you to control the water flow to the device. Made from brass ensures strength and reliability. The male inlet and female outlet diameters of this tap is 3/8" (10 mm) with both male type connections.

Features and Benefits

Brass construction
Maximum pressure of 10 bar
3/8"" (10 mm) connection size
Strong and reliable fitting

Gate, Stop & Check Valves

High quality brass valves