Technical documents
Specifications
Brand
SferacoStrainer or Filter
Filter
Filtration Level
800µm
Connection
1/2 in BSP
Body Material
Brass
Connection Size
1/2in
Maximum Working Pressure
16 bar
Thread Standard or Connection Type
BSP
Working Pressure Range
Maximum of 16 bar
Country of Origin
Italy
Product details
Y filters
Y filters with screen for water systems and water distribution.
Series 202: filter in bronze with stainless cartridge
Series 203: gas type filter with stainless cartridge
Series 206: filter in brass with stainless cartridge
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SferacoStrainer or Filter
Filter
Filtration Level
800µm
Connection
1/2 in BSP
Body Material
Brass
Connection Size
1/2in
Maximum Working Pressure
16 bar
Thread Standard or Connection Type
BSP
Working Pressure Range
Maximum of 16 bar
Country of Origin
Italy
Product details
Y filters
Y filters with screen for water systems and water distribution.
Series 202: filter in bronze with stainless cartridge
Series 203: gas type filter with stainless cartridge
Series 206: filter in brass with stainless cartridge
