Sferaco Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40bar Operating Pressure

RS Stock No.: 138-5644Brand: SferacoManufacturers Part No.: 571005
brand-logo
View all in Ball Valves

Technical documents

Specifications

Brand

Sferaco

Type

Full Bore, 2 Way

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/4in

Body Material

Brass

Pipe Diameter

20mm

Safe for Use With

Water

Handle Type

Lever

Handle Material

Steel

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Operating Pressure

40bar

Maximum Working Pressure bar

40bar

Handle Colour

Red

Maximum Working Pressure (bar)

40bar

Country of Origin

France

Product details

Sferaco Brass Ball Valve

This Sferaco straight ball valve uses a handle to control the flow of water. Made from brass ensures strength and reliability. A maximum operating temperate of 120°C.

Features and Benefits

Brass construction
Control the flow of water
Strong and reliable fitting

Stock information temporarily unavailable.

P.O.A.

Sferaco Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40bar Operating Pressure

P.O.A.

Sferaco Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sferaco

Type

Full Bore, 2 Way

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/4in

Body Material

Brass

Pipe Diameter

20mm

Safe for Use With

Water

Handle Type

Lever

Handle Material

Steel

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Operating Pressure

40bar

Maximum Working Pressure bar

40bar

Handle Colour

Red

Maximum Working Pressure (bar)

40bar

Country of Origin

France

Product details

Sferaco Brass Ball Valve

This Sferaco straight ball valve uses a handle to control the flow of water. Made from brass ensures strength and reliability. A maximum operating temperate of 120°C.

Features and Benefits

Brass construction
Control the flow of water
Strong and reliable fitting