Sgos Plastic Tool Case, 465 x 352 x 215mm
Technical documents
Specifications
Brand
SgosMaterial
Plastic
Box Type
Tool Case
Length
465mm
Width
352mm
Height
215mm
Dimensions
465 x 352 x 215mm
Lock Type
Combination, Key
Weight
5.8kg
Country of Origin
Italy
Product details
Empty Atomik PSS Case
Atomik PSS tool case, made from highly resistant injected polypropylene, sold empty.
The case is fitted with a document holder, a ceramic soldering iron holder and a double-sided tool holder tray, and a single-sided tool holder tray.
The compartment has 3 adjustable separators.
The case is fitted with a PSS patented system allowing tools, including small-diameter tools, to be positioned and secured perfectly between two rubber bands using just one hand.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SgosMaterial
Plastic
Box Type
Tool Case
Length
465mm
Width
352mm
Height
215mm
Dimensions
465 x 352 x 215mm
Lock Type
Combination, Key
Weight
5.8kg
Country of Origin
Italy
Product details
Empty Atomik PSS Case
Atomik PSS tool case, made from highly resistant injected polypropylene, sold empty.
The case is fitted with a document holder, a ceramic soldering iron holder and a double-sided tool holder tray, and a single-sided tool holder tray.
The compartment has 3 adjustable separators.
The case is fitted with a PSS patented system allowing tools, including small-diameter tools, to be positioned and secured perfectly between two rubber bands using just one hand.