Technical documents
Specifications
Brand
SharpPeak Sensor Distance
27 (Non-Detection) mm, 9 (Detection) mm
Output Device
Photointerrupter
Mounting Type
Surface Mount
Dimensions
39.8 x 9 x 8.65mm
Height
8.65mm
Length
39.8mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
9mm
Output Signal Type
Analogue
Operating Temperature Range
-10 → +60°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SharpPeak Sensor Distance
27 (Non-Detection) mm, 9 (Detection) mm
Output Device
Photointerrupter
Mounting Type
Surface Mount
Dimensions
39.8 x 9 x 8.65mm
Height
8.65mm
Length
39.8mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
9mm
Output Signal Type
Analogue
Operating Temperature Range
-10 → +60°C
Country of Origin
China
