GP2W0004XP0F Sharp, IR Transceiver, 870Nm 115.2kbit/s, 1m Range, SMT, 9.21 x 3.35 x 3.8mm

RS Stock No.: 667-5057Brand: SharpManufacturers Part No.: GP2W0004XP0F
brand-logo
View all in IR Transceivers

Technical documents

Specifications

Brand

Sharp

Maximum Transmission Distance

1m

Emitter Peak Wavelength

870nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Number of Pins

6

Package Type

Ultra Small Profile

Dimensions

9.21 x 3.35 x 3.8mm

Height

3.8mm

Length

9.21mm

Width

3.95mm

Stock information temporarily unavailable.

P.O.A.

GP2W0004XP0F Sharp, IR Transceiver, 870Nm 115.2kbit/s, 1m Range, SMT, 9.21 x 3.35 x 3.8mm

P.O.A.

GP2W0004XP0F Sharp, IR Transceiver, 870Nm 115.2kbit/s, 1m Range, SMT, 9.21 x 3.35 x 3.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Sharp

Maximum Transmission Distance

1m

Emitter Peak Wavelength

870nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Number of Pins

6

Package Type

Ultra Small Profile

Dimensions

9.21 x 3.35 x 3.8mm

Height

3.8mm

Length

9.21mm

Width

3.95mm