GP2Y0A41SK0F Sharp, Reflective Optical Sensor

RS Stock No.: 178-7438Brand: SharpManufacturers Part No.: GP2Y0A41SK0F
brand-logo
View all in Reflective Optical Sensors

Technical documents

Specifications

Brand

Sharp

Peak Sensor Distance

300mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Country of Origin

China

Product details

Distance Measuring Sensors, Sharp

A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.

Analogue output types produce an output voltage related to distance
Digital output types switch at a specified target distance
Insensitive to the colour of target objects
No additional external control circuits are required

Distance Measuring Sensors

P.O.A.

GP2Y0A41SK0F Sharp, Reflective Optical Sensor

P.O.A.

GP2Y0A41SK0F Sharp, Reflective Optical Sensor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sharp

Peak Sensor Distance

300mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Country of Origin

China

Product details

Distance Measuring Sensors, Sharp

A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.

Analogue output types produce an output voltage related to distance
Digital output types switch at a specified target distance
Insensitive to the colour of target objects
No additional external control circuits are required

Distance Measuring Sensors