Technical documents
Specifications
Brand
SharpMounting Type
Surface Mount
Output Device
Darlington Phototransistor
Maximum Forward Voltage
1.4V
Number of Pins
4
Package Type
Mini-Flat
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
3.75 kV
Typical Fall Time
53µs
Minimum Current Transfer Ratio
600%
Series
PC355NJ0000F
Product details
Photocoupler, Darlington Transistor Output, Sharp
Optocouplers, Sharp
You may be interested in
Sharp, PC355NTJ000F DC Input Darlington Output Optocoupler, Surface Mount, 4-Pin Mini-FlatBrand: Sharp
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sharp, PC355NJ0000F Darlington Phototransistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
Select packaging type
Standard
1
P.O.A.
Sharp, PC355NJ0000F Darlington Phototransistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sharp, PC355NTJ000F DC Input Darlington Output Optocoupler, Surface Mount, 4-Pin Mini-FlatBrand: Sharp
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SharpMounting Type
Surface Mount
Output Device
Darlington Phototransistor
Maximum Forward Voltage
1.4V
Number of Pins
4
Package Type
Mini-Flat
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
3.75 kV
Typical Fall Time
53µs
Minimum Current Transfer Ratio
600%
Series
PC355NJ0000F
Product details
Photocoupler, Darlington Transistor Output, Sharp
Optocouplers, Sharp
You may be interested in
Sharp, PC355NTJ000F DC Input Darlington Output Optocoupler, Surface Mount, 4-Pin Mini-FlatBrand: Sharp
P.O.A.Each (ex VAT)