Technical documents
Specifications
Brand
SharpMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
5 kV ac
Maximum Current Transfer Ratio
600%
Typical Fall Time
53µs
Minimum Current Transfer Ratio
50 %
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
SharpMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
5 kV ac
Maximum Current Transfer Ratio
600%
Typical Fall Time
53µs
Minimum Current Transfer Ratio
50 %