Shavison DIN Rail Power Supply ac Input, 12V dc dc Output, 5A Output, 60W

RS Stock No.: 123-2877Brand: ShavisonManufacturers Part No.: G32-60-12 ROHS
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Number of Outputs

1

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Width

115mm

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Efficiency

75%

Ripple And Noise

<120mV

Maximum Temperature

+50°C

Standards Met

CE Certified, EN 55022, EN 55024, EN 60950-1

Output Voltage Adjustment Range

±10%

Special Features

Built-In Transient Protector & EMI Filter, Compact Design, Cooling by Free Air Convection, High Reliability

Country of Origin

India

Product details

SMPS Enclosed Single Output

Switch mode power supply (SMPS) designed to be installed as a component inside an enclosure and can be mounted horizontal onto a DIN Rail. These Shavison power supplies have a wide AC input range, a built-in transient Protector, plus an electromagnetic interferance filter (EMI). There is also protection against short circuit, overload, over voltage and over temperature.

Features and Benefits

• Single phase input
• Built-in transient Protector and EMI filter
• Protection against short circuit, overload and overvoltage
• Low ripple and noise
• Cooling by free air convection
• Power OK indication, terminations, output set control and rating details on front
• 100% full load burn-in tested
• Low cost
• High reliability
• Compact

Product Application Information

Switch Mode Power Supplies (SMPS) for applications with PLC, SCADA, AC and DC drives, PC or micro-controller based industrial automation.

Switch Mode - Shavison

Stock information temporarily unavailable.

P.O.A.

Shavison DIN Rail Power Supply ac Input, 12V dc dc Output, 5A Output, 60W

P.O.A.

Shavison DIN Rail Power Supply ac Input, 12V dc dc Output, 5A Output, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Outputs

1

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Width

115mm

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Efficiency

75%

Ripple And Noise

<120mV

Maximum Temperature

+50°C

Standards Met

CE Certified, EN 55022, EN 55024, EN 60950-1

Output Voltage Adjustment Range

±10%

Special Features

Built-In Transient Protector & EMI Filter, Compact Design, Cooling by Free Air Convection, High Reliability

Country of Origin

India

Product details

SMPS Enclosed Single Output

Switch mode power supply (SMPS) designed to be installed as a component inside an enclosure and can be mounted horizontal onto a DIN Rail. These Shavison power supplies have a wide AC input range, a built-in transient Protector, plus an electromagnetic interferance filter (EMI). There is also protection against short circuit, overload, over voltage and over temperature.

Features and Benefits

• Single phase input
• Built-in transient Protector and EMI filter
• Protection against short circuit, overload and overvoltage
• Low ripple and noise
• Cooling by free air convection
• Power OK indication, terminations, output set control and rating details on front
• 100% full load burn-in tested
• Low cost
• High reliability
• Compact

Product Application Information

Switch Mode Power Supplies (SMPS) for applications with PLC, SCADA, AC and DC drives, PC or micro-controller based industrial automation.

Switch Mode - Shavison