SHOT E27 GLS LED Bulb 13.2 W(100W), 6500K, Daylight, Bulb shape

RS Stock No.: 223-4438Brand: SHOTManufacturers Part No.: ELD1015X1
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

SHOT

Lamp Base

E27

Wattage

13.2 W

Colour Temperature

6500K

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

Bulb

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Colour Tone

Daylight

Voltage Rating

230 V

Length

120 mm

Diameter

60mm

Life Hours

15 000h

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SHOT E27 GLS LED Bulb 13.2 W(100W), 6500K, Daylight, Bulb shape

P.O.A.

SHOT E27 GLS LED Bulb 13.2 W(100W), 6500K, Daylight, Bulb shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SHOT

Lamp Base

E27

Wattage

13.2 W

Colour Temperature

6500K

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

Bulb

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Colour Tone

Daylight

Voltage Rating

230 V

Length

120 mm

Diameter

60mm

Life Hours

15 000h

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China