Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SHOT E27 GLS LED Bulb 13.2 W(100W), 2700K, Warm White, Bulb shape

RS Stock No.: 223-4439Brand: SHOTManufacturers Part No.: ELD1015X2
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

SHOT

Lamp Base

E27

Wattage

13.2 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

Bulb

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Colour Tone

Warm White

Voltage Rating

230 V

Length

120 mm

Diameter

60mm

Life Hours

15 000h

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SHOT E27 GLS LED Bulb 13.2 W(100W), 2700K, Warm White, Bulb shape

P.O.A.

SHOT E27 GLS LED Bulb 13.2 W(100W), 2700K, Warm White, Bulb shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SHOT

Lamp Base

E27

Wattage

13.2 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

Bulb

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Colour Tone

Warm White

Voltage Rating

230 V

Length

120 mm

Diameter

60mm

Life Hours

15 000h

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

You may be interested in