SHOT 55 W LED Batten Light, 240 V LED Module, 1.55 m Long, IP65

RS Stock No.: 222-9668Brand: SHOTManufacturers Part No.: LD2WPF553
brand-logo
View all in Batten Lights

Technical documents

Specifications

Brand

SHOT

Type

LED Module

Batten Type

Single

Length

1.55 m

Width

78 mm

Depth

80 mm

Wattage

55 W

Lamp Type

LED

Life Hours

50 000h

Colour Temperature

4000K

Voltage Rating

240 V

IP Rating

IP65

EU Energy Efficiency Rating

E

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SHOT 55 W LED Batten Light, 240 V LED Module, 1.55 m Long, IP65

P.O.A.

SHOT 55 W LED Batten Light, 240 V LED Module, 1.55 m Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SHOT

Type

LED Module

Batten Type

Single

Length

1.55 m

Width

78 mm

Depth

80 mm

Wattage

55 W

Lamp Type

LED

Life Hours

50 000h

Colour Temperature

4000K

Voltage Rating

240 V

IP Rating

IP65

EU Energy Efficiency Rating

E

Country of Origin

China