SHOT E27 LED Reflector Lamp 8.5 W(60W), 6500K, Daylight, Reflector shape

RS Stock No.: 223-4550Brand: SHOTManufacturers Part No.: SLD500951B
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

SHOT

Lamp Base

E27

Wattage

8.5 W

Colour Temperature

6500K

Incandescent Equivalent Wattage

60W

Lamp Type

R39

Dimmable

No

Lamp Shape

Reflector

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Tone

Daylight

Voltage Rating

230 V

Diameter

63mm

Life Hours

20 000h

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SHOT E27 LED Reflector Lamp 8.5 W(60W), 6500K, Daylight, Reflector shape

P.O.A.

SHOT E27 LED Reflector Lamp 8.5 W(60W), 6500K, Daylight, Reflector shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SHOT

Lamp Base

E27

Wattage

8.5 W

Colour Temperature

6500K

Incandescent Equivalent Wattage

60W

Lamp Type

R39

Dimmable

No

Lamp Shape

Reflector

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Tone

Daylight

Voltage Rating

230 V

Diameter

63mm

Life Hours

20 000h

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China