SHOT 4 W LED Batten Light, 230 V LED Module, 1 Lamp, 288 mm Long, IP20

RS Stock No.: 223-4606Brand: SHOTManufacturers Part No.: YGS043B
brand-logo
View all in Batten Lights

Technical documents

Specifications

Brand

SHOT

Type

LED Module

Batten Type

Single

Length

288 mm

Width

28 mm

Depth

36 mm

Wattage

4 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Life Hours

30 000h

Voltage Rating

230 V

IP Rating

IP20

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SHOT 4 W LED Batten Light, 230 V LED Module, 1 Lamp, 288 mm Long, IP20

P.O.A.

SHOT 4 W LED Batten Light, 230 V LED Module, 1 Lamp, 288 mm Long, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SHOT

Type

LED Module

Batten Type

Single

Length

288 mm

Width

28 mm

Depth

36 mm

Wattage

4 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Life Hours

30 000h

Voltage Rating

230 V

IP Rating

IP20

Country of Origin

China

You may be interested in