SIB WADI-TEC ECEA GSE Series Metallic Nickel Plated Brass Cable Gland, M12 Thread, 3mm min., 6mm max., IP68

RS Stock No.: 564-951Brand: SIBManufacturers Part No.: R0321200R
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

SIB

Thread Size

M12

Maximum Cable Diameter

6mm

Minimum Cable Diameter

3mm

Material

Nickel Plated Brass

Colour

Metallic

Series

WADI-TEC ECEA GSE

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Operating Temperature Range

-25 → +100 °C

Country of Origin

France

Product details

SIB Metric Sealed WADI-TEC ECEA GSE Cable Glands

A range of SIB cable glands featuring Tefabloc seals and strain relief and thread-mounted O-ring.

Features and Benefits

IP68
Nickel Plated Brass
Operating temperature of -25°C to +100°C

Typical Applications

Machines and accessories

Standards

EN 60423

You may be interested in

P.O.A.

SIB WADI-TEC ECEA GSE Series Metallic Nickel Plated Brass Cable Gland, M12 Thread, 3mm min., 6mm max., IP68

P.O.A.

SIB WADI-TEC ECEA GSE Series Metallic Nickel Plated Brass Cable Gland, M12 Thread, 3mm min., 6mm max., IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

SIB

Thread Size

M12

Maximum Cable Diameter

6mm

Minimum Cable Diameter

3mm

Material

Nickel Plated Brass

Colour

Metallic

Series

WADI-TEC ECEA GSE

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Operating Temperature Range

-25 → +100 °C

Country of Origin

France

Product details

SIB Metric Sealed WADI-TEC ECEA GSE Cable Glands

A range of SIB cable glands featuring Tefabloc seals and strain relief and thread-mounted O-ring.

Features and Benefits

IP68
Nickel Plated Brass
Operating temperature of -25°C to +100°C

Typical Applications

Machines and accessories

Standards

EN 60423

You may be interested in